Energizer S15271 MAX® AAA Alkaline Batteries (Pack 4 + 4 Free)

Order Code:

97-8927

Brand: Energizer MPN: S15271 EAN-13: 7638900438215

Discontinued


Pack of 4 Energizer® MAX® AAA Alkaline Batteries + 4 Free.


Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 8
Terminal Type Standard
Voltage 1.5V

Trustpilot