Easter Opening Hours and Delivery Dates here

Energizer E7638900355048 Industrial 9 V battery Alkali-manganese 1 pc

Order Code:

18-9248

Brand: Energizer MPN: E7638900355048 EAN-13: 7638900355048
Qty Unit Price (Inc VAT)
1+ £223.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Energizer E7638900355048 is an industrial-grade 9 V battery specifically designed using alkali-manganese chemistry for reliable and robust performance in demanding applications. This product delivers consistent power output, making it suitable for use in professional settings such as medical devices, safety equipment, and industrial electronics where stable voltage and long shelf-life are critical. With a focus on durability and longevity, this single piece 9 V battery adheres to stringent industry standards, ensuring it meets the rigorous requirements of high-drain applications. The Energizer Industrial PP3 battery is designed for engineers who require a dependable power source in environments where precision and reliability are paramount.
Type 9V PP3
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 1
Terminal Type Standard
Voltage 9V
Content 1
Depth 16mm
Dimensions (W x H x D) 25.5 x 48.5 x 16 mm
Height 48.5mm
Product Type 9 V / PP3 battery
Size 9V PP3
Technology Alkali-manganese
Width 25.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot