Christmas Opening Hours and Delivery Dates here

Energizer E304205800 Button Cell CR 2016 3V 2 pc(s) 90 mAh Lithium

Order Code:

18-3131

Brand: Energizer MPN: E304205800 EAN-13: 7638900452662
Qty Unit Price (Inc VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
87 available to back orderBack-order availability date - 03/02/2026

Don't be fooled by its compact dimensions: This Energizer 2016 lithium button cell with 3 volts supplies button cell operated devices with reliable energy. Whether heart rate monitors, blood glucose meters, remote controls, keyless access systems, key chains, Watches, games and toys, or even more specialized devices—these batteries are compatible with the devices that belong to your life and ensure that they do not stand still. The durable Energizer lithium button cells are suitable for a wide temperature range (from -30 to 60 ºC) and offer a reliable performance even at a storage time of up to 10 years. The environmentally friendly batteries contain no mercury and are child-proof packaged. Energizer button cells are therefore the perfect choice for your special devices. .
Type CR2 016
Capacity 90mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø) 20 mm
Voltage 3V
Diameter 20mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot