Christmas Opening Hours and Delivery Dates here

Energizer E302743800 Power LR06 AA Battery Alkali-Manganese 1.5V 16 pc(s)

Order Code:

18-3085

Brand: Energizer MPN: E302743800 EAN-13: 7638900436402
  • Country of Origin: Singapore
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £7.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
41 available to back orderBack-order availability date - 05/02/2026

For standard applications
Type AA
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 14 mm x 50.5 mm
Voltage 1.5V
Diameter 14mm
Height 50.5mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot