Easter Opening Hours and Delivery Dates here

Energizer E301537504 Button Cell 337 1.55V 1 pc(s) 8.3 mAh Silver Oxide

Order Code:

18-3073

Brand: Energizer MPN: E301537504
Qty Unit Price (Inc VAT)
5+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
69 available to back orderBack-order availability date - 18/04/2026

There are normal special batteries and there are special Energizer batteries. Choose the durable Energizer silver oxide button cell with reliable performance. The battery provides high energy for all your button cell devices, from household electronics such as keyless access systems to e-book readers, toys, calculators and clocks to heart rate and blood glucose meters. The mercury-free button cells are ready for use even after a storage of up to 5 years. Select Energizer special batteries for high energy that you can count on. .
Type SR416
Capacity 8.3mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 4.8 x 1.7mm
Pack Size 1
Terminal Type Standard
Voltage 1.55V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot