Christmas Opening Hours and Delivery Dates here

Energizer E301534200 Max 4+2 AA Battery Alkali-Manganese 1.5V 6 pc(s)

Order Code:

18-3064

Brand: Energizer MPN: E301534200 EAN-13: 7638900426908
  • Country of Origin: USA
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
3+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
118 available to back orderBack-order availability date - 04/02/2026

Long-lasting energy for steady power consumers.
Type AA
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 14 mm x 50.5 mm
Voltage 1.5V
Diameter 14mm
Height 50.5mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot