Christmas Opening Hours and Delivery Dates here

Energizer E300116700 Size PP3 9V Alkaline Battery

Order Code:

64-5408

Brand: Energizer MPN: E300116700 EAN-13: 7638900410372

Discontinued


This Energizer PP3, X22 9V Zinc Manganese Dioxide Battery has long lasting power, providing you with dependable power for your everyday needs. The battery is 100 percent mercury and cadmium free.

The battery is ideal for low drain household devices.


  • Technology: Alkali-manganese
  • Classification: Alkaline
  • Chemical System: Zinc-Manganese Dioxide (Zn/MnO²)
  • Nominal Voltage: 9V
  • Operating Temperature: -18°C to +55°C
  • Typical Weight: 45g
  • Typical Volume: 21.1 cubic centimetres
  • Jacket: Plastic
  • Shelf Life: 5 years at 21°C
  • Terminal: Miniature Snap
  • Size: 9V PP3
  • Dimensions: 25.5(W) x 48.5()H)mm
  • Supplied singly
  • Manufacturer's part: Energizer IEC-6LR61

Trustpilot