Christmas Opening Hours and Delivery Dates here

Energizer E300116500 Size AA Alkaline Battery (Pack of 8)

Order Code:

64-6299

Brand: Energizer MPN: E300116500 EAN-13: 7638900410358

Discontinued


These Energizer XR91 ECO Advanced AA LR6 Batteries are supplied in packs of 8. These batteries are high performance, environmentally friendly and are ideal for providing long-lasting energy to a range of high-drain devices, including digital cameras.

These single-use batteries have a 1.5V nominal voltage, an alkaline chemistry and a leak-resistant design. They are able to last up to 80 percent longer in high-drain devices than standard alkaline equivalents.

They are the world's first AA batteries to be constructed from recycled battery cells, with four percent of their total weight made up of recycled materials, reducing the negative impact on the environment.

Energizer ECO Advanced batteries also have an extremely low self-discharge rate, ensuring power remains locked in. As a result of this, they are able to retain their charge for up to 12 years, making them perfect for long-term home storage for future use.


  • Classification: Alkaline
  • Chemical System: Zinc-Manganese Dioxide (Zn/MnO²)
  • Nominal Voltage: 1.5V
  • Nominal IR: 150 to 300 milliohms (fresh)
  • Operating Temperature: -18°C to +55°C
  • Typical Weight: 24g
  • Typical Volume: 8.1 cubic centimetres
  • Jacket: Plastic Label
  • Shelf Life: 12 years at +21°C
  • Terminal: Flat Contact
  • Supplied in packs of 8
  • Manufacturer's part: Energizer ANSI-15A, IEC-LR6

Trustpilot