Christmas Opening Hours and Delivery Dates here

Energizer E300112200 Size AAA Alkaline Battery (Pack of 12)

Order Code:

64-6315

Brand: Energizer MPN: E300112200 EAN-13: 7638900410235

Discontinued


The Energizer E300112200 is a MAX AAA E92 Battery that will provide dependable power for household devices.

The battery has a 10 year shelf life, plus 2 year leakage protection after use, thanks to the PowerSeal technology, so it is always ready to use.


  • Classification: Alkaline
  • Chemical System: Zinc-Manganese Dioxide (Zn/MnO²)
  • Nominal Voltage: 1.5V
  • Nominal IR: 150 to 300 milliohms (fresh)
  • Operating Temperature: -18°C to +55°C
  • Weight: 11.5g
  • Typical Volume: 3.8 cubic cm
  • Jacket: Plastic Label
  • Shelf Life: 10 years at +21°C
  • Terminal: Flat Contact
  • Supplied in packs of 8+4 FREE batteries
  • Manufacturer's part: Energizer E300112200

Trustpilot