Energizer 10196 PPS240W2 Power station 72000 mAh LiFePO4 Black/orange

Order Code:

18-3013

Brand: Energizer MPN: 10196 EAN-13: 0842982102842

Discontinued


The Energizer Powerstation 72000mAh portable power station for smartphones, tablets, small devices & more. The PPS240W2 offers 72000mAh capacity with 1x 150W AC output, 1x 60W USB-C PD, 2x USB-A, 2x DC outputs, a lighting function with different modes.The AC output with up to 150W can supply small and portable devices such as mobie refrigerators in the car, small fans, mini juice presses, TV monitors etc. with power. With the 60W USB-C power delivery technology and the 18W smart USB-A output you can quickly charge the new iPhones, Samsung and other USB-C or Android devices. .
Type Portable Power Station
Capacity 72000mAh
Charging slots 4
Dim (L x W x H) 202 x 168 x 130 mm
Factory colour Black/orange
Height 130mm
Length 202mm
Technology LiFePO4
Width 168mm
Wireless charging No

Trustpilot