encitech D Type Accessories D-SUB receptacle set 614160

Encitech Brand: Encitech
Encitech manufactures various D-Sub receptacle sets that feature solder bucket connectors.
Description Image Product Buy Pricing (Ex VAT) Connection angle Factory colour Misc Attribute Number of Pins Type Connection Connector Type Contact Material Contact surface Contact Type Material (details) Mating cycles Number of Rows Temperature Range
Encitech 6355-8090-14 DTSL37 37-pin D-Sub Receptacle set Solder Bucket
Encitech 6355-8090-14 DTSL37 37-pin D-Sub Receptacle set Solder Bucket
Standard range
Order code: 02-9352
MPN: 6355-8090-14

7 in stock, despatched in 4 working days
1+ £10.70
Price per unit Ex VAT
45° Nickel-coated DTSL37-SJSRG-S-DBS-W-K 37 D-SUB receptacle set Solder bucket Power strip, straight Copper alloy Gold plated Punched contacts Zinc diecasting 100 2 -40 °C to 105°C
Encitech 6355-8101-11 D-Sub Receptacle set 9-pin Solder Bucket 180°
Encitech 6355-8101-11 D-Sub Receptacle set 9-pin Solder Bucket 180°
Standard range
Order code: 02-9356
MPN: 6355-8101-11

5 in stock, despatched in 4 working days
1+ £4.12
Price per unit Ex VAT
180° Black DTZK09-BK-DBS-W-K 9 D-SUB receptacle set Solder bucket Power strip, straight Copper alloy Gold plated Punched contacts Zinc diecasting 100 2 -40 °C to 105°C


Trustpilot