Encitech 6355-8090-14 DTSL37 37-pin D-Sub Receptacle set Solder Bucket

Order Code:

02-9352

Brand: Encitech MPN: 6355-8090-14 EAN-13: 4064161279176
Qty Unit Price (Ex VAT)
1+ £10.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Encitech D-SUB receptacle set, model 6355-8090-14, features a 45° angle and 37 pins suitable for solder bucket connections. It is commonly used in electronic equipment for secure and reliable connectivity, especially in communication and data transfer systems. As a single piece, it is ideal for manufacturers and engineers requiring precise and durable connector solutions.
Type D-SUB receptacle set
Connection Solder bucket
Connection angle 45°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DTSL37-SJSRG-S-DBS-W-K
Number of Pins 37
Number of Rows 2
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot