Christmas Opening Hours and Delivery Dates here

Encitech 6355-8101-11 D-Sub Receptacle set 9-pin Solder Bucket 180°

Order Code:

02-9356

Brand: Encitech MPN: 6355-8101-11 EAN-13: 2050005911878
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 08/01/2026

Encitech's DTZK09-BK-DBS-W-K 6355-8101-11 is a D-SUB receptacle set with 9 pins and a 180° solder bucket design. This component is ideal for reliable electrical connections in communication and data transfer applications. It is commonly used in computer, networking, and industrial equipment setups.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 9
No. of Rows 2
Connection angle 180°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Black
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DTZK09-BK-DBS-W-K
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot