encitech D Type Accessories D-SUB receptacle set 614159

Encitech Brand: Encitech
Encitech produces a range of D-sub receptacle connectors featuring various pin configurations and solder bucket terminations.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute Number of Pins Type Connection Connection angle Connector Type Contact Material Contact surface Contact Type Factory colour Material (details) Mating cycles Number of Rows Temperature Range
Encitech 6355-8087-32 DTSL15-SJSRG D-Sub Receptacle 15-pin Solder Bucket
Encitech 6355-8087-32 DTSL15-SJSRG D-Sub Receptacle 15-pin Solder Bucket
Standard range
Order code: 02-9348
MPN: 6355-8087-32

13 in stock, despatched in 4 working days
1+ £10.01
Price per unit Ex VAT
DTSL15-SJSRG-T-DMS-W-K 15 D-SUB receptacle set Solder bucket 180° Power strip, straight Copper alloy Gold plated Machined contacts Nickel-coated Zinc diecasting 500 2 -40 °C to 105°C
Encitech 6355-8087-34 D-Sub Receptacle set 37 Pins Solder Bucket
Encitech 6355-8087-34 D-Sub Receptacle set 37 Pins Solder Bucket
Standard range
Order code: 02-9349
MPN: 6355-8087-34

9 in stock, despatched in 4 working days
1+ £17.33
Price per unit Ex VAT
DTSL37-SJSRG-T-DMS-W-K 37 D-SUB receptacle set Solder bucket 180° Power strip, straight Copper alloy Gold plated Machined contacts Nickel-coated Zinc diecasting 500 2 -40 °C to 105°C


Trustpilot