Encitech 6355-8087-34 D-Sub Receptacle set 37 Pins Solder Bucket

Order Code:

02-9349

Brand: Encitech MPN: 6355-8087-34 EAN-13: 4064161278360
Qty Unit Price (Ex VAT)
1+ £17.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Encitech D-SUB receptacle set features 37 pins and uses a solder bucket design for secure connections. It is ideal for creating robust electronic interfaces in computing, telecommunications, and industrial equipment. This high-quality connector set ensures reliability and efficient data transfer in demanding environments.
Type D-SUB receptacle set
Connection Solder bucket
Connection angle 180°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 500
Misc Attribute DTSL37-SJSRG-T-DMS-W-K
Number of Pins 37
Number of Rows 2
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot