Christmas Opening Hours and Delivery Dates here

encitech D Type Accessories D-SUB receptacle set 614150

Encitech Brand: Encitech
The Encitech group of D-sub receptacle sets includes components designed for efficient electrical connectivity, featuring various configurations and suitable for use in a variety of electronic applications.
Description Image Product Buy Pricing (Ex VAT) Contact Type Mating cycles Misc Attribute Type Mounting Type No. of Ways No. of Rows Connection angle Connector Type Contact Material Contact surface Factory colour Material (details) Temperature Range
Encitech 6355-8040-11 D-Sub Receptacle set 180° 9 Pins Solder Bucket
Encitech 6355-8040-11 D-Sub Receptacle set 180° 9 Pins Solder Bucket
Extended range
Order code: 02-9282
MPN: 6355-8040-11

Available to back orderPlease contact us for lead time
1+ £5.98
Price per unit Ex VAT
Punched contacts 100 DTSL09-LJSRG-T-DBS-W-K D-SUB receptacle set Solder bucket 9 2 180° Power strip, straight Copper alloy Gold plated Nickel-coated Zinc diecasting -40 °C to 105°C
Encitech 6355-8040-31 D-Sub Receptacle Set 180° 9-Pin Solder Bucket
Encitech 6355-8040-31 D-Sub Receptacle Set 180° 9-Pin Solder Bucket
Extended range
Order code: 02-9285
MPN: 6355-8040-31

6 available to back orderBack-order availability date - 11/01/2026
1+ £9.25
Price per unit Ex VAT
Machined contacts 500 DTSL09-LJSRG-T-DMS-W-K D-SUB receptacle set Solder bucket 9 2 180° Power strip, straight Copper alloy Gold plated Nickel-coated Zinc diecasting -40 °C to 105°C


Trustpilot