Christmas Opening Hours and Delivery Dates here

Encitech 6355-8040-11 D-Sub Receptacle set 180° 9 Pins Solder Bucket

Order Code:

02-9282

Brand: Encitech MPN: 6355-8040-11 EAN-13: 2050005914985
Qty Unit Price (Ex VAT)
1+ £5.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Encitech D-SUB receptacle set model 6355-8040-11 features a 9-pin configuration and is designed for solder bucket connections. This D-SUB connector is typically used in electronic and communication equipment requiring reliable data transmission interfaces. Its robust design ensures a secure connection, ideal for industrial and commercial applications.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 9
No. of Rows 2
Connection angle 180°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DTSL09-LJSRG-T-DBS-W-K
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot