Christmas Opening Hours and Delivery Dates here

encitech D Type Accessories D-SUB receptacle set 614144

Encitech Brand: Encitech
Encitech offers a range of D-sub receptacle sets featuring various pin configurations and solder bucket designs suitable for versatile electronic connectivity solutions.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Connection angle Misc Attribute Type Mounting Type No. of Rows Connector Type Contact Material Contact surface Contact Type Factory colour Material (details) Mating cycles Temperature Range
Encitech 6355-8012-11 D-Sub Receptacle set 15-pin Solder Bucket
Encitech 6355-8012-11 D-Sub Receptacle set 15-pin Solder Bucket
Extended range
Order code: 02-9255
MPN: 6355-8012-11

6 available to back orderBack-order availability date - 10/01/2026
1+ £5.49
Price per unit Ex VAT
15 180° DTZK09-HDS15-W-K D-SUB receptacle set Solder bucket 3 Power strip, straight Copper alloy Gold plated Punched contacts Nickel-coated Zinc diecasting 100 -40 °C to 105°C
Encitech 6355-8013-13 D-Sub Receptacle set 44 Pins 45° Solder Bucket
Encitech 6355-8013-13 D-Sub Receptacle set 44 Pins 45° Solder Bucket
Extended range
Order code: 02-9258
MPN: 6355-8013-13

Available to back orderPlease contact us for lead time
1+ £9.98
Price per unit Ex VAT
44 45° D45ZK25-HDS44-W-K D-SUB receptacle set Solder bucket 3 Power strip, straight Copper alloy Gold plated Punched contacts Nickel-coated Zinc diecasting 100 -40 °C to 105°C


Trustpilot