Encitech 6355-8012-11 D-Sub Receptacle set 15-pin Solder Bucket

Order Code:

02-9255

Brand: Encitech MPN: 6355-8012-11 EAN-13: 2050005908472

Discontinued


The Encitech D-SUB receptacle set model 6355-8012-11 features a 15-pin design with a solder bucket connection, suitable for precise electronic applications. Manufactured by Encitech, this D-SUB connector is known for its reliable performance in communication and data transmission systems. It is commonly used in networking, industrial equipment, and computer peripherals.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 15
Connection angle 180°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DTZK09-HDS15-W-K
No. of Rows 3
Temperature Range -40 °C to 105°C

Trustpilot