encitech D Type Accessories D-SUB receptacle set 614138

Encitech Brand: Encitech
The Encitech D-Sub receptacle sets are a collection of connectors designed with various pin configurations and solder bucket terminations, suitable for a wide range of electronic applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Type Mounting Type No. of Rows Connection angle Connector Type Contact Material Contact surface Contact Type Factory colour Material (details) Mating cycles Temperature Range
Encitech 6355-8004-12 D-Sub Receptacle set 15 Pins Solder Bucket
Encitech 6355-8004-12 D-Sub Receptacle set 15 Pins Solder Bucket
Standard range
Order code: 02-9236
MPN: 6355-8004-12

6 in stock, despatched in 4 working days
2+ £3.43
Price per unit Ex VAT
15 DPPK15-M-DBS-W-K D-SUB receptacle set Solder bucket 2 180° Power strip, straight Copper alloy Gold plated Punched contacts Silver Plastic 100 -55 °C to 105°C
Encitech 6355-8004-13 D-Sub Receptacle set 25 Pins Solder Bucket
Encitech 6355-8004-13 D-Sub Receptacle set 25 Pins Solder Bucket
Standard range
Order code: 02-9237
MPN: 6355-8004-13

7 in stock, despatched in 4 working days
1+ £4.92
Price per unit Ex VAT
25 DPPK25-M-DBS-W-K D-SUB receptacle set Solder bucket 2 180° Power strip, straight Copper alloy Gold plated Punched contacts Silver Plastic 100 -55 °C to 105°C


Trustpilot