Encitech 6355-8004-12 D-Sub Receptacle set 15 Pins Solder Bucket

Order Code:

02-9236

Brand: Encitech MPN: 6355-8004-12 EAN-13: 2050005908007
Qty Unit Price (Ex VAT)
2+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 in stock, despatched in 4 working days

The Encitech DPPK15-M-DBS-W-K 6355-8004-12 is a D-SUB receptacle set featuring 15 pins and a solder bucket design, ideal for secure data connection interfaces. Manufactured by Encitech, this product is valued for its reliability in electronic devices requiring robust connectivity solutions. It is commonly used in computing and telecommunications equipment.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 2
Connection angle 180°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute DPPK15-M-DBS-W-K
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot