Christmas Opening Hours and Delivery Dates here

encitech D Type Accessories D-SUB receptacle set 614137

Encitech Brand: Encitech
The parts group, manufactured by Encitech, includes D-sub receptacle sets featuring 9-pin configurations for solder connections.
Description Image Product Buy Pricing (Ex VAT) Contact Type Mating cycles Misc Attribute Type Mounting Type No. of Ways No. of Rows Connection angle Connector Type Contact Material Contact surface Factory colour Material (details) Temperature Range
Encitech 6355-8002-11 D-Sub Receptacle set 9 Pins Solder Bucket
Encitech 6355-8002-11 D-Sub Receptacle set 9 Pins Solder Bucket
Extended range
Order code: 02-9233
MPN: 6355-8002-11

3 available to back orderBack-order availability date - 09/01/2026
1+ £4.69
Price per unit Ex VAT
Punched contacts 100 DTZK09-DBS-W-K D-SUB receptacle set Solder bucket 9 2 180° Power strip, straight Copper alloy Gold plated Nickel-coated Zinc diecasting -40 °C to 105°C
Encitech 6355-8002-31 DTZK09-DMS-W-K D-Sub Receptacle set 9 Pins solder
Encitech 6355-8002-31 DTZK09-DMS-W-K D-Sub Receptacle set 9 Pins solder
Extended range
Order code: 02-9234
MPN: 6355-8002-31

1 available to back orderBack-order availability date - 09/01/2026
1+ £5.80
Price per unit Ex VAT
Machined contacts 500 DTZK09-DMS-W-K D-SUB receptacle set Solder bucket 9 2 180° Power strip, straight Copper alloy Gold plated Nickel-coated Zinc diecasting -40 °C to 105°C


Trustpilot