Christmas Opening Hours and Delivery Dates here

Encitech 6355-8002-31 DTZK09-DMS-W-K D-Sub Receptacle set 9 Pins solder

Order Code:

02-9234

Brand: Encitech MPN: 6355-8002-31 EAN-13: 2050005913490
Qty Unit Price (Ex VAT)
1+ £5.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Manufactured by Encitech, the DTZK09-DMS-W-K 6355-8002-31 is a D-SUB receptacle set featuring 9 solder bucket pins. This reliable component provides a sturdy 180° connection, ideal for secure signal transmission in electronic and communication equipment. Typical applications include use in computers, industrial machinery, and telecommunications systems.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 9
No. of Rows 2
Connection angle 180°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 500
Misc Attribute DTZK09-DMS-W-K
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot