Christmas Opening Hours and Delivery Dates here

encitech D Type Accessories D-SUB receptacle set 614134

Encitech Brand: Encitech
The Encitech components comprise various D-Sub receptacle sets with different pin configurations designed for solder connections.
Description Image Product Buy Pricing (Ex VAT) Contact Type Mating cycles Misc Attribute Type Mounting Type No. of Ways No. of Rows Connection angle Connector Type Contact Material Contact surface Factory colour Material (details) Temperature Range
Encitech 6355-0090-13 DTSL25-SJSRG-S-DBS-K 25-pin D-Sub Receptacle set 45°
Encitech 6355-0090-13 DTSL25-SJSRG-S-DBS-K 25-pin D-Sub Receptacle set 45°
Extended range
Order code: 02-9219
MPN: 6355-0090-13

14 available to back orderBack-order availability date - 09/01/2026
1+ £8.30
Price per unit Ex VAT
Punched contacts 100 DTSL25-SJSRG-S-DBS-K D-SUB receptacle set Solder bucket 25 2 45° Power strip, straight Copper alloy Gold plated Nickel-coated Zinc diecasting -40 °C to 105°C
Encitech 6355-0091-33 DTSL25-SJSRG-S D-Sub Receptacle set 25 Pins Solder
Encitech 6355-0091-33 DTSL25-SJSRG-S D-Sub Receptacle set 25 Pins Solder
Extended range
Order code: 02-9220
MPN: 6355-0091-33

4 available to back orderBack-order availability date - 09/01/2026
1+ £14.66
Price per unit Ex VAT
Machined contacts 500 DTSL25-SJSRG-S-DMS-K D-SUB receptacle set Solder bucket 25 2 45° Power strip, straight Copper alloy Gold plated Nickel-coated Zinc diecasting -40 °C to 105°C


Trustpilot