Christmas Opening Hours and Delivery Dates here

Encitech 6355-0090-13 DTSL25-SJSRG-S-DBS-K 25-pin D-Sub Receptacle set 45°

Order Code:

02-9219

Brand: Encitech MPN: 6355-0090-13 EAN-13: 4064161278810
Qty Unit Price (Ex VAT)
1+ £8.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 09/01/2026

The Encitech D-SUB receptacle set, model number 6355-0090-13, features a 25-pin configuration with a 45° angle and solder bucket connections. Ideal for telecommunications and data transfer applications, it ensures reliable signal transmission. This single-piece set is compatible with a variety of electronic setups, offering versatile usage options.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 25
No. of Rows 2
Connection angle 45°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DTSL25-SJSRG-S-DBS-K
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot