Christmas Opening Hours and Delivery Dates here

Encitech 6355-0091-33 DTSL25-SJSRG-S D-Sub Receptacle set 25 Pins Solder

Order Code:

02-9220

Brand: Encitech MPN: 6355-0091-33 EAN-13: 4064161279336
Qty Unit Price (Ex VAT)
1+ £14.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 11/01/2026

The encitech DTSL25-SJSRG-S-DMS-K 6355-0091-33 D-SUB receptacle set features a 45° angle and 25 pins, ideal for secure connections. It is designed with a solder bucket for easy installation. Common applications include telecommunications, computer systems, and industrial equipment.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 25
No. of Rows 2
Connection angle 45°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 500
Misc Attribute DTSL25-SJSRG-S-DMS-K
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot