encitech D Type Accessories D-SUB receptacle set 614130

Encitech Brand: Encitech
The Encitech D-Sub connector sets encompass a range of 15-pin receptacle sets designed for various configurations, including crimp and solder options, suitable for versatile connectivity solutions.
Description Image Product Buy Pricing (Ex VAT) Connection Connection angle Contact Material Contact surface Factory colour Industrial packaging Material (details) Mating cycles Misc Attribute Number of Rows Temperature Range Test voltage Type Connector Type Number of Pins
Encitech 6355-0079-12 D-Sub 15-pin Receptacle Set 180° Crimp 1pc
Encitech 6355-0079-12 D-Sub 15-pin Receptacle Set 180° Crimp 1pc
Standard range
Order code: 02-9200
MPN: 6355-0079-12

17 in stock, despatched in 4 working days
1+ £15.20
Price per unit Ex VAT
Crimp 180° CU alloy (contact surface) tin plated Partially gold plated Silver No Steel, verzint 200 DTZI15-DBCS-K 2 -40°C to +120°C 1000V D-SUB receptacle set Socket, straight 15
Encitech 6355-0080-11 DTZI09-HDS-K D-Sub set 15 Pin Solder Bucket 180°
Encitech 6355-0080-11 DTZI09-HDS-K D-Sub set 15 Pin Solder Bucket 180°
Standard range
Order code: 02-9201
MPN: 6355-0080-11

23 in stock, despatched in 4 working days
1+ £7.15
Price per unit Ex VAT
Solder bucket 180° Copper alloy, selectively gold plated Selective gold on nickel Nickel-coated 100 DTZI09-HDS-K 3 -55°C - 105°C°C 500 V D-SUB receptacle set Socket, straight 15
Encitech 6355-0084-32 DSSK15-M-DMS-K 15-pin D-Sub Receptacle set 45°/180°
Encitech 6355-0084-32 DSSK15-M-DMS-K 15-pin D-Sub Receptacle set 45°/180°
Standard range
Order code: 02-9205
MPN: 6355-0084-32

3 in stock, despatched in 4 working days
1+ £6.89
Price per unit Ex VAT
Solder bucket CU alloy (contact surface) tin plated Gold plated Silver No Steel, verzint 500 DSSK15-M-DMS-K 2 -55 °C - +110°C 1000V D-SUB receptacle set Socket, straight 15


Trustpilot