Christmas Opening Hours and Delivery Dates here
Encitech 6355-0080-11 DTZI09-HDS-K D-Sub set 15 Pin Solder Bucket 180°

Image Representative of Range

Encitech 6355-0080-11 DTZI09-HDS-K D-Sub set 15 Pin Solder Bucket 180°

Order Code:

02-9201

Brand: Encitech MPN: 6355-0080-11 EAN-13: 2050004641707
Qty Unit Price (Ex VAT)
1+ £7.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 11/01/2026

The Encitech DTZI09-HDS-K is a D-SUB receptacle set featuring 15 pins in a solder bucket configuration, ideal for secure and robust connections. Manufactured by Encitech, this connector is designed for 180-degree orientation, catering to various electronic and communication applications. Typical uses include computer and networking equipment where durable and reliable connectivity is essential.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 3
Connection angle 180°
Connector Type Socket, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute DTZI09-HDS-K
Temperature Range -55°C - 105°C°C
Test voltage 500 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot