encitech D Type Accessories D-SUB receptacle set 614119

Encitech Brand: Encitech
Encitech produces a variety of D-sub receptacle sets with different pin configurations and solder bucket terminations, suitable for various electronic connectivity applications.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute Number of Pins Type Connection Connection angle Connector Type Contact Material Contact surface Factory colour Mating cycles Number of Rows Temperature Range Test voltage
Encitech 6355-0053-11 D-Sub Receptacle set 15 Pins Solder Bucket
Encitech 6355-0053-11 D-Sub Receptacle set 15 Pins Solder Bucket
Standard range
Order code: 02-9135
MPN: 6355-0053-11

30 in stock, despatched in 4 working days
2+ £3.53
Price per unit Ex VAT
DTPK-P-09-HDS15-K 15 D-SUB receptacle set Solder bucket 180° Socket, straight Copper alloy, selectively gold plated Selective gold on nickel Black 100 3 -55 °C - 105°C 500 V
Encitech 6355-0053-12 D-Sub Receptacle set 26 Pins Solder Bucket
Encitech 6355-0053-12 D-Sub Receptacle set 26 Pins Solder Bucket
Standard range
Order code: 02-9136
MPN: 6355-0053-12

10 in stock, despatched in 4 working days
1+ £5.06
Price per unit Ex VAT
DTPK-P-15-HDS26-K 26 D-SUB receptacle set Solder bucket 180° Socket, straight Copper alloy, selectively gold plated Selective gold on nickel Black 100 3 -55 °C - 105°C 500 V


Trustpilot