Encitech 6355-0053-12 D-Sub Receptacle set 26 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0053-12 D-Sub Receptacle set 26 Pins Solder Bucket

Order Code:

02-9136

Brand: Encitech MPN: 6355-0053-12 EAN-13: 2050004618440
Qty Unit Price (Ex VAT)
1+ £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Encitech DTPK-P-15-HDS26-K is a D-sub receptacle set with 26 pins designed for use with solder buckets. Featuring 180-degree orientation, it ensures reliable connections for various electronic applications. This component is typically used in telecommunications, networking, and industrial automation systems.
Type D-SUB receptacle set
Connection Solder bucket
Connection angle 180°
Connector Type Socket, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Black
Mating cycles 100
Misc Attribute DTPK-P-15-HDS26-K
Number of Pins 26
Number of Rows 3
Temperature Range -55 °C - 105°C
Test voltage 500 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot