encitech D Type Accessories D-SUB pin strip set 614079

Encitech Brand: Encitech
The Encitech D-sub pin strip sets are versatile electronic connectors characterised by various pin configurations and orientations, suitable for reliable and secure interconnections in electronic systems.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute Number of Pins Type Connection Connection angle Connector Type Contact Material Contact surface Contact Type Factory colour Material (details) Mating cycles Number of Rows Temperature Range
Encitech 6355-8038-01 TRI-M-09-DBP-W-K D-Sub Pin Strip set 9 Pins 180°
Encitech 6355-8038-01 TRI-M-09-DBP-W-K D-Sub Pin Strip set 9 Pins 180°
Standard range
Order code: 02-9277
MPN: 6355-8038-01

9 in stock, despatched in 4 working days
2+ £3.51
Price per unit Ex VAT
TRI-M-09-DBP-W-K 9 D-SUB pin strip set Solder bucket 180° Pin strip, straight Copper alloy Gold plated Punched contacts Silver Plastic 100 2 -55 °C to 105°C
Encitech 6355-8038-03 TRI-M-25-DBP-W-K D-Sub Pin Strip set 25 Pins solder
Encitech 6355-8038-03 TRI-M-25-DBP-W-K D-Sub Pin Strip set 25 Pins solder
Standard range
Order code: 02-9278
MPN: 6355-8038-03

7 in stock, despatched in 4 working days
1+ £4.52
Price per unit Ex VAT
TRI-M-25-DBP-W-K 25 D-SUB pin strip set Solder bucket 180° Pin strip, straight Copper alloy Gold plated Punched contacts Silver Plastic 100 2 -55 °C to 105°C


Trustpilot