Encitech 6355-8038-01 TRI-M-09-DBP-W-K D-Sub Pin Strip set 9 Pins 180°

Order Code:

02-9277

Brand: Encitech MPN: 6355-8038-01 EAN-13: 2050005913230
Qty Unit Price (Ex VAT)
2+ £3.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
9 in stock, despatched in 4 working days

The Encitech D-SUB pin strip set, model 6355-8038-01, features 9 solder bucket connections and is designed for 180-degree orientation. This durable and reliable connector is ideal for secure data transmission in electronic and communication equipment. It is commonly used in computer systems, telecommunications, and various industrial applications.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 9
No. of Rows 2
Connection angle 180°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute TRI-M-09-DBP-W-K
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot