encitech D Type Accessories D-SUB pin strip set 614075

Encitech Brand: Encitech
Encitech manufactures D-sub pin strip connectors, which include a range of solder bucket configurations with varying pin counts.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Type Mounting Type No. of Rows Connection angle Connector Type Contact Material Contact surface Contact Type Factory colour Material (details) Mating cycles Temperature Range
Encitech 6355-8030-01 D-Sub Pin Strip 180° 9 Pins Solder Bucket 1pc
Encitech 6355-8030-01 D-Sub Pin Strip 180° 9 Pins Solder Bucket 1pc
Standard range
Order code: 02-9260
MPN: 6355-8030-01

9 in stock, despatched in 4 working days
1+ £4.27
Price per unit Ex VAT
9 DTPK-M-9-DBP-W-K D-SUB pin strip set Solder bucket 2 180° Pin strip, straight Copper alloy Gold plated Punched contacts Silver Plastic 100 -55 °C to 105°C
Encitech 6355-8030-02 D-Sub Pin Strip set 15 Pins Solder Bucket 180°
Encitech 6355-8030-02 D-Sub Pin Strip set 15 Pins Solder Bucket 180°
Standard range
Order code: 02-9261
MPN: 6355-8030-02

15 in stock, despatched in 4 working days
1+ £4.84
Price per unit Ex VAT
15 DTPK-M-15-DBP-W-K D-SUB pin strip set Solder bucket 2 180° Pin strip, straight Copper alloy Gold plated Punched contacts Silver Plastic 100 -55 °C to 105°C


Trustpilot