Christmas Opening Hours and Delivery Dates here

Encitech 6355-8030-01 D-Sub Pin Strip 180° 9 Pins Solder Bucket 1pc

Order Code:

02-9260

Brand: Encitech MPN: 6355-8030-01 EAN-13: 2050005913094
Qty Unit Price (Ex VAT)
1+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 09/01/2026

The Encitech DTPK-M-9-DBP-W-K is a D-SUB pin strip set featuring 9 pins and a solder bucket design. It is typically used for creating reliable electrical connections in data communication applications. This product is ideal for those seeking durable and precise D-SUB connectivity solutions.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 9
No. of Rows 2
Connection angle 180°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute DTPK-M-9-DBP-W-K
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot