Encitech 6355-8030-02 D-Sub Pin Strip set 15 Pins Solder Bucket 180°

Order Code:

02-9261

Brand: Encitech MPN: 6355-8030-02 EAN-13: 2050005913100
Qty Unit Price (Ex VAT)
1+ £4.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The Encitech DTPK-M-15-DBP-W-K is a D-SUB pin strip set featuring 15 pins with a 180° solder bucket configuration. This part is typically used for secure electrical connections in electronic equipment and is compatible with various D-SUB applications. The high-quality construction ensures reliable performance in professional settings.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 2
Connection angle 180°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute DTPK-M-15-DBP-W-K
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot