encitech D Type Accessories D-SUB pin strip set 614069

Encitech Brand: Encitech
The group consists of Encitech D-Sub pin strip sets with various pin configurations for soldering applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Type Mounting Type No. of Rows Connection angle Connector Type Contact Material Contact surface Contact Type Factory colour Material (details) Mating cycles Temperature Range
Encitech 6355-8006-01 D-Sub Pin Strip Set 9 Pins 180° Solder Bucket
Encitech 6355-8006-01 D-Sub Pin Strip Set 9 Pins 180° Solder Bucket
Standard range
Order code: 02-9239
MPN: 6355-8006-01

8 in stock, despatched in 4 working days
1+ £5.26
Price per unit Ex VAT
9 MHDM-09-DMP-W-K D-SUB pin strip set Solder bucket 2 180° Pin strip, straight Copper alloy Gold plated Machined contacts Nickel-coated Zinc diecasting 500 -40 °C to 105°C
Encitech 6355-8006-02 MHDM-15-DMP-W-K D-Sub Pin Strip set 15 Pins solder
Encitech 6355-8006-02 MHDM-15-DMP-W-K D-Sub Pin Strip set 15 Pins solder
Standard range
Order code: 02-9240
MPN: 6355-8006-02

13 in stock, despatched in 4 working days
1+ £7.93
Price per unit Ex VAT
15 MHDM-15-DMP-W-K D-SUB pin strip set Solder bucket 2 180° Pin strip, straight Copper alloy Gold plated Machined contacts Nickel-coated Zinc diecasting 500 -40 °C to 105°C


Trustpilot