Encitech 6355-8006-02 MHDM-15-DMP-W-K D-Sub Pin Strip set 15 Pins solder

Order Code:

02-9240

Brand: Encitech MPN: 6355-8006-02 EAN-13: 4064161278438

Discontinued


The Encitech MHDM-15-DMP-W-K is a D-SUB pin strip set featuring 15 pins and a solder bucket design. This sturdy connector, used typically in data communication interfaces, ensures reliable signal transmission. With its 180-degree orientation, it is suitable for various electronic and industrial applications.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 15
Connection angle 180°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 500
Misc Attribute MHDM-15-DMP-W-K
No. of Rows 2
Temperature Range -40 °C to 105°C

You may also like


Trustpilot