encitech D Type Accessories D-SUB pin strip set 614066

Encitech Brand: Encitech
The Encitech D-sub pin strip sets are a collection of solder bucket connectors available in various pin configurations for versatile electrical applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Type Mounting Type No. of Rows Connection angle Connector Type Contact Material Contact surface Factory colour Material (details) Mating cycles Temperature Range Test voltage
Encitech 6355-0102-01 D-Sub Pin Strip set 15 Pins Solder Bucket
Encitech 6355-0102-01 D-Sub Pin Strip set 15 Pins Solder Bucket
Standard range
Order code: 02-9224
MPN: 6355-0102-01

2 in stock, despatched in 4 working days
1+ £5.48
Price per unit Ex VAT
15 DTZK09-BK-HDP15-K D-SUB pin strip set Solder bucket 3 180° Plug, straight CU alloy (contact surface) tin plated Gold plated Black Steel, verzint 100 -40°C to +120°C 1000V
Encitech 6355-0102-03 D-Sub Pin Strip set 44 Pins Solder Bucket 180°
Encitech 6355-0102-03 D-Sub Pin Strip set 44 Pins Solder Bucket 180°
Standard range
Order code: 02-9226
MPN: 6355-0102-03

11 in stock, despatched in 4 working days
1+ £9.79
Price per unit Ex VAT
44 DTZK25-BK-HDP44-K D-SUB pin strip set Solder bucket 3 180° Plug, straight CU alloy (contact surface) tin plated Gold plated Black Steel, verzint 100 -40°C to +120°C 1000V


Trustpilot