Encitech 6355-0102-01 D-Sub Pin Strip set 15 Pins Solder Bucket

Order Code:

02-9224

Brand: Encitech MPN: 6355-0102-01 EAN-13: 2050005040066
Qty Unit Price (Ex VAT)
1+ £5.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Encitech D-SUB pin strip set (DTZK09-BK-HDP15-K) is a 15-pin connector featuring solder bucket terminations, ideal for robust and secure connections in electronic applications. Its 180° design is suitable for use in data communication and computer peripheral interfaces. This high-quality component is perfect for both professional and hobbyist projects requiring reliable D-SUB connections.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 3
Connection angle 180°
Connector Type Plug, straight
Contact Material CU alloy (contact surface) tin plated
Contact surface Gold plated
Factory colour Black
Material (details) Steel, verzint
Mating cycles 100
Misc Attribute DTZK09-BK-HDP15-K
Temperature Range -40°C to +120°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot