Encitech 6355-0102-03 D-Sub Pin Strip set 44 Pins Solder Bucket 180°

Order Code:

02-9226

Brand: Encitech MPN: 6355-0102-03 EAN-13: 2050005040295

Discontinued


Encitech's DTZK25-BK-HDP44-K is a 44-pin D-SUB connector with a solder bucket, suitable for various electronic applications. This D-SUB pin strip set is designed for robust connectivity, making it ideal for use in communication interfaces and industrial equipment. It is available as one piece per purchase.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 44
Connection angle 180°
Connector Type Plug, straight
Contact Material CU alloy (contact surface) tin plated
Contact surface Gold plated
Factory colour Black
Material (details) Steel, verzint
Mating cycles 100
Misc Attribute DTZK25-BK-HDP44-K
No. of Rows 3
Temperature Range -40°C to +120°C
Test voltage 1000V

You may also like


Trustpilot