Christmas Opening Hours and Delivery Dates here

encitech D Type Accessories D-SUB pin strip set 614057

Encitech Brand: Encitech
Encitech produces D-Sub pin strip sets that are 9-pin solder bucket connectors.
Description Image Product Buy Pricing (Ex VAT) Mating cycles Misc Attribute Type Mounting Type No. of Ways No. of Rows Connection angle Connector Type Contact Material Contact surface Factory colour Temperature Range Test voltage
Encitech 6355-0070-01 D-Sub Pin Strip Set 9 Pins 180° Solder Bucket
Encitech 6355-0070-01 D-Sub Pin Strip Set 9 Pins 180° Solder Bucket
Extended range
Order code: 02-9180
MPN: 6355-0070-01

14 available to back orderBack-order availability date - 11/01/2026
1+ £4.25
Price per unit Ex VAT
100 DTNT09-M-DBP-K D-SUB pin strip set Solder bucket 9 2 180° Plug, straight Copper alloy, selectively gold plated Selective gold on nickel Nickel -55°C - 105°C°C 1000 V
Encitech 6355-0070-11 DTNT09-M 9-pin D-Sub Pin Strip set Solder Bucket
Encitech 6355-0070-11 DTNT09-M 9-pin D-Sub Pin Strip set Solder Bucket
Extended range
Order code: 02-9181
MPN: 6355-0070-11

6 available to back orderBack-order availability date - 11/01/2026
1+ £5.60
Price per unit Ex VAT
500 DTNT09-M-DMP-K D-SUB pin strip set Solder bucket 9 2 180° Plug, straight Copper alloy, selectively gold plated Selective gold on nickel Nickel -55°C - 105°C°C 1000 V


Trustpilot