Christmas Opening Hours and Delivery Dates here
Encitech 6355-0070-01 D-Sub Pin Strip Set 9 Pins 180° Solder Bucket

Image Representative of Range

Encitech 6355-0070-01 D-Sub Pin Strip Set 9 Pins 180° Solder Bucket

Order Code:

02-9180

Brand: Encitech MPN: 6355-0070-01 EAN-13: 2050004640496
Qty Unit Price (Ex VAT)
1+ £4.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

The Encitech DTNT09-M-DBP-K is a D-SUB pin strip set with 9 pins and a 180° configuration, designed for solder bucket connections. Suitable for efficient and secure data transmission, it is commonly used in electronic and communication equipment. This D-sub connector set is well-suited for applications requiring robust and reliable interconnect solutions.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 9
No. of Rows 2
Connection angle 180°
Connector Type Plug, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Nickel
Mating cycles 100
Misc Attribute DTNT09-M-DBP-K
Temperature Range -55°C - 105°C°C
Test voltage 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot