Christmas Opening Hours and Delivery Dates here
Encitech 6355-0070-11 DTNT09-M 9-pin D-Sub Pin Strip set Solder Bucket

Image Representative of Range

Encitech 6355-0070-11 DTNT09-M 9-pin D-Sub Pin Strip set Solder Bucket

Order Code:

02-9181

Brand: Encitech MPN: 6355-0070-11 EAN-13: 2050004639230
Qty Unit Price (Ex VAT)
1+ £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 09/01/2026

The Encitech DTNT09-M-DMP-K 6355-0070-11 is a D-SUB pin strip set designed for easy soldering, featuring nine pins in a 180° configuration. Typical applications include data communication equipment and industrial control systems. This set is ideal for use where robust and reliable D-Sub connections are needed.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 9
No. of Rows 2
Connection angle 180°
Connector Type Plug, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Nickel
Mating cycles 500
Misc Attribute DTNT09-M-DMP-K
Temperature Range -55°C - 105°C°C
Test voltage 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot