encitech D Type Accessories D-SUB pin strip set 614039

Encitech Brand: Encitech
Encitech offers a range of high-quality d-sub connector sets featuring solder bucket configurations, designed to meet a variety of pin requirements.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Type Mounting Type No. of Rows Connection angle Connector Type Contact Material Contact surface Factory colour Mating cycles Temperature Range Test voltage
Encitech 6355-0036-01 TRI-P-09-DBP-K 9-pin D-Sub set Solder Bucket 180°
Encitech 6355-0036-01 TRI-P-09-DBP-K 9-pin D-Sub set Solder Bucket 180°
Standard range
Order code: 02-9099
MPN: 6355-0036-01

6 in stock, despatched in 4 working days
2+ £2.98
Price per unit Ex VAT
9 TRI-P-09-DBP-K D-SUB pin strip set Solder bucket 2 180° Plug, straight Copper alloy, selectively gold plated Selective gold on nickel Black 100 -55°C - 105°C°C 1000 V
Encitech 6355-0036-02 Pin Strip set 15-pin D-Sub Solder Bucket 180°
Encitech 6355-0036-02 Pin Strip set 15-pin D-Sub Solder Bucket 180°
Standard range
Order code: 02-9100
MPN: 6355-0036-02

10 in stock, despatched in 4 working days
2+ £3.06
Price per unit Ex VAT
15 TRI-P-15-DBP-K D-SUB pin strip set Solder bucket 2 180° Plug, straight Copper alloy, selectively gold plated Selective gold on nickel Black 100 -55°C - 105°C°C 1000 V
Encitech 6355-0036-03 D-Sub Pin Strip 25 Pins 180° Solder Bucket set
Encitech 6355-0036-03 D-Sub Pin Strip 25 Pins 180° Solder Bucket set
Standard range
Order code: 02-9101
MPN: 6355-0036-03

9 in stock, despatched in 4 working days
2+ £3.48
Price per unit Ex VAT
25 TRI-P-25-DBP-K D-SUB pin strip set Solder bucket 2 180° Plug, straight Copper alloy, selectively gold plated Selective gold on nickel Black 100 -55°C - 105°C°C 1000 V


Trustpilot