Encitech 6355-0036-03 D-Sub Pin Strip 25 Pins 180° Solder Bucket set

Image Representative of Range

Encitech 6355-0036-03 D-Sub Pin Strip 25 Pins 180° Solder Bucket set

Order Code:

02-9101

Brand: Encitech MPN: 6355-0036-03 EAN-13: 2050004640045
Qty Unit Price (Ex VAT)
2+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
9 in stock, despatched in 4 working days

The D-SUB pin strip set, manufactured by Encitech, features 25 pins and a solder bucket design, suitable for secure and reliable electrical connections. This versatile connector is ideal for use in communication and networking applications, providing robust connectivity. The set is designed for easy installation and long-lasting performance in various electronic systems.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 25
No. of Rows 2
Connection angle 180°
Connector Type Plug, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Black
Mating cycles 100
Misc Attribute TRI-P-25-DBP-K
Temperature Range -55°C - 105°C°C
Test voltage 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot