Encitech 6355-0036-02 Pin Strip set 15-pin D-Sub Solder Bucket 180°

Image Representative of Range

Encitech 6355-0036-02 Pin Strip set 15-pin D-Sub Solder Bucket 180°

Order Code:

02-9100

Brand: Encitech MPN: 6355-0036-02 EAN-13: 2050004618044
Qty Unit Price (Ex VAT)
2+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 in stock, despatched in 4 working days

The encitech D-SUB pin strip set, model TRI-P-15-DBP-K 6355-0036-02, features a 15-pin configuration with a solder bucket design, suitable for reliable electronic connections. This high-quality connector set provides a 180-degree layout, ideal for compact and efficient cable management in various electrical applications. Commonly used in networking and communication systems, it ensures robust and secure connectivity in professional and industrial settings.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 2
Connection angle 180°
Connector Type Plug, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Black
Mating cycles 100
Misc Attribute TRI-P-15-DBP-K
Temperature Range -55°C - 105°C°C
Test voltage 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot