Christmas Opening Hours and Delivery Dates here

encitech Back Shells D-SUB housing 614244

Encitech Brand: Encitech
The Encitech D-sub housings, crafted from diecast zinc, are a range of durable connectors designed to support various configurations, including options for 15 and 25 pins, suitable for reliable data transmission in electronic assemblies.
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Cable diameter (details) Misc Attribute Type Orientation Material Colour Shielded Temperature Range
Encitech 7960-2209-02 D-Sub Housing 15 Pins diecast zinc 180°
Encitech 7960-2209-02 D-Sub Housing 15 Pins diecast zinc 180°
Extended range
Order code: 02-9472
MPN: 7960-2209-02

10 available to back orderBack-order availability date - 16/01/2026
1+ £9.02
Price per unit Ex VAT
15 6mm DTZF15-RG-LJS-M2.5-K D-SUB housing 180° Diecast zinc Metal Yes -40 °C to 105°C
Encitech 7960-2209-03 DTZF25-RG D-Sub Housing 25 Pins 180° diecast zinc
Encitech 7960-2209-03 DTZF25-RG D-Sub Housing 25 Pins 180° diecast zinc
Extended range
Order code: 02-9473
MPN: 7960-2209-03

11 available to back orderBack-order availability date - 16/01/2026
1+ £8.85
Price per unit Ex VAT
25 8mm DTZF25-RG-LJS-M2.5-K D-SUB housing 180° Diecast zinc Metal Yes -40 °C to 105°C


Trustpilot