Christmas Opening Hours and Delivery Dates here

Encitech 7960-2209-03 DTZF25-RG D-Sub Housing 25 Pins 180° diecast zinc

Order Code:

02-9473

Brand: Encitech MPN: 7960-2209-03 EAN-13: 2050005909097
Qty Unit Price (Ex VAT)
1+ £8.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 13/01/2026

The Encitech D-SUB housing model DTZF25-RG-LJS-M2.5-K is constructed from robust diecast zinc, accommodating 25 pins with a 180° metal design. This durable enclosure is suitable for protecting D-SUB connectors in various electronic or data transmission applications. Ideal for industrial use, it ensures secure and reliable connections.
Type D-SUB housing
Orientation 180°
Number of Contacts 25
Material Diecast zinc
Colour Metal
Cable diameter (details) 8mm
Misc Attribute DTZF25-RG-LJS-M2.5-K
Shielded Yes
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot