Christmas Opening Hours and Delivery Dates here

Encitech 7960-2209-02 D-Sub Housing 15 Pins diecast zinc 180°

Order Code:

02-9472

Brand: Encitech MPN: 7960-2209-02 EAN-13: 2050005909080

Discontinued


Manufactured by Encitech, the DTZF15-RG-LJS-M2.5-K is a D-SUB housing designed for 15-pin connectors. Made from diecast zinc, its robust metal construction and 180-degree orientation ensure durability and reliable performance. Typically used in industrial and electronic applications, it provides secure housing for connector interfaces.
Type D-SUB housing
Orientation 180°
Number of Contacts 15
Material Diecast zinc
Colour Metal
Cable diameter (details) 6mm
Misc Attribute DTZF15-RG-LJS-M2.5-K
Shielded Yes
Temperature Range -40 °C to 105°C

You may also like


Trustpilot