Christmas Opening Hours and Delivery Dates here

Encitech 7960-5206-13 D-Sub Housing 25 Pins Diecast Zinc 45° Metal

Order Code:

02-9476

Brand: Encitech MPN: 7960-5206-13 EAN-13: 2050005908793
Qty Unit Price (Ex VAT)
1+ £8.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
83 available to back orderBack-order availability date - 12/01/2026

The encitech D45ZF25-RG+M3-K D-SUB housing, made of diecast zinc, accommodates 25 pins and features a 45° angled design. This sturdy metal enclosure provides secure connectivity for d-sub plug applications. It's ideal for use in electronic devices requiring robust and durable connector housings.
Type D-SUB housing
Orientation 45°
Number of Contacts 25
Material Diecast zinc
Colour Metal
Cable diameter (details) 8mm
Misc Attribute D45ZF25-RG+M3-K
Shielded Yes
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot